What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375C12T150BL

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
$ 283.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375C12T150BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-28.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 283.02
$ 367.075
Stock
14,647
98
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
12 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.6 %
86.6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 25A 300W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor V375C12T150BL provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC 375VIN 1-OUT 12V 150W 7-Pin Quarter-Brick
OVP,UVLO 86.6% 150W 12.5A 12V 1 425V 250V 57.9mm*36.8mm*12.7mm
MICRO Series 150W 12V DC/DC Converter
IC OSC SINGLE TIMER 100KHZ 8-DIP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US