What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375C12C150BL

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 280.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375C12C150BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-2.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 280.615
$ 285.55
Stock
9,047
5,420
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
12 V
-
Output Current
-
-
Output Power
150 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.6 %
86.6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 25A 300W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaPH150S280-12
Module DC-DC 1-OUT 12V 12.5A 150W 10-Pin
TDK-LambdaPH150A280-12
DC-DC Converters, Power module type (with baseplate), Output: 150W, 12V, Isolated type
TDK-LambdaPH75A280-12
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 75.6 W

Descriptions

Descriptions of Vicor V375C12C150BL provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Micro Family - Vin - 375, Vout - 12, Power - 150, Product Grade - C
DC,Fixed 1 12V 425V 250V 57.9mm*36.8mm*16.5mm
IC COMPARATOR MAGNITUDE 4B 16DIP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US