What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375C12C150BG

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 285.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375C12C150BG.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 285.55
$ 280.615
Stock
5,420
9,047
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
12 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.6 %
86.6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC Single-Out 12V 25A 300W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid

Descriptions

Descriptions of Vicor V375C12C150BG provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Micro Family 375V Input DC-DC Converter Module
OVP,UVLO 86.6% 12.5A 12V 1 425V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US