Vicor V300C28C150BN

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 277.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C28C150BN.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 277.536
$ 311.74
$ 311.74
Stock
23,470
48,901
48,901
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
28 V
28 V
Output Current
-
6.97 A
6.97 A
Output Power
-
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %
86.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V300C28C150BN provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
MICRO Series 300V Input 28V Output 150W DC/DC Power Supply
180V 375V 28V TH, 57.9mm × 36.8mm × 15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US