What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V300A48C500BG

V300A Series 500 W 180 to 375 V Input Isolated Output 48 V Maxi DC/DC Converter
$ 556.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300A48C500BG.

IHS

Datasheet14 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 556.18
$ 600.8
Stock
15,823
9,432
Authorized Distributors
1
3
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
48 V
48 V
Output Current
-
10.4 A
Output Power
500 W
500 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC Single-Out 36V 13.89A 500W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaPAF600F280-48
DC-DC Converters, Power module type (with baseplate), Output: 600W, 48V, Isolated type
Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor V300A48C500BG provided by its distributors.

V300A Series 500 W 180 to 375 V Input Isolated Output 48 V Maxi DC/DC Converter
Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
CONVERTER MOD DC/DC 48V 500W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US