Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PAF600F280-48

DC-DC Converters, Power module type (with baseplate), Output: 600W, 48V, Isolated type
$ 252.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F280-48.

IHS

Datasheet2 pages3 years ago
Datasheet4 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF600F48-12/T
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
TDK-LambdaPAF700F48-28/T
Remote On/Off,OCP,OVP 25A 28V 1 76V 48V Fixed Through hole mounting 60.96mm*116.84mm*12.7mm
TDK-LambdaPAF700F48-28
DC-DC Converters, Power module type (with baseplate), Output: 700W, 28V, Isolated type
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF600F280-48 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 600W, 48V, Isolated type
Module DC-DC 1-OUT 48V 12.5A 600W 16-Pin Brick
Dc-Dc Converter, 48V, 12.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Full Brick; Input Ratio:-; Output Power Max:600W; No. Of Outputs:1 Output; Output Voltage - Output 1:48V; Output Current - Output 1:12.5A; Width:61Mm Rohs Compliant: Yes |Tdk-Lambda PAF600F280-48

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF-600F-280-48
  • PAF600F28048