Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C15C100BL

Isolated DC/DC Converters Micro Family - Vin - 24, Vout - 15, Power - 100, Product Grade - C
$ 256.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C15C100BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-14.44%

CAD Models

Download Vicor V24C15C100BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 256.912
$ 415.935
Stock
57,212
41,530
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
15 V
-
Output Current
-
-
Output Power
100 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 15V 6.67A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC DC CONVERTER 15V 100W Isolated Module DC DC Converter 1 Output 15V 6.67A 18V - 36V Input
Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Recom PowerRS-2415S/H3
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
Recom PowerRSO-2415S/H3
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS3-2415S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 200

Descriptions

Descriptions of Vicor V24C15C100BL provided by its distributors.

Isolated DC/DC Converters Micro Family - Vin - 24, Vout - 15, Power - 100, Product Grade - C
Module DC-DC 24VIN 1-OUT 15V 6.67A 100W Medical 7-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
OVP,UVLO 100W 6.67A 15V 1 36V 18V Fixed Through hole mounting

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US