What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V24C12T150BG

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 466.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12T150BG.

IHS

Datasheet15 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 466.362
$ 243.862
Stock
4,213
14,221
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
12 V
-
Output Current
-
-
Output Power
150 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.4 %
88.4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 9-Pin Half Brick
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRS3-2412S/H3
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Recom PowerRSO-2412S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 83

Descriptions

Descriptions of Vicor V24C12T150BG provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 150 W 12 Vout 18 - 36 Vin Isolated DC - DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 12V 150W
standard package

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US