What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V24C12T150BL

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 254.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12T150BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-81.82%

CAD Models

Download Vicor V24C12T150BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 254.761
$ 475.88
Stock
13,155
4,213
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
12 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.4 %
88.4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R

Descriptions

Descriptions of Vicor V24C12T150BL provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Micro Family 150W 24V Input 12V Output DC-DC Converter Power Supply
OVP,UVLO 88.4% 150W 12.5A 12V 1 36V 24V Fixed 117mm*56mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US