Vector Electronics RE96MW

Conn DIN 41612 M 96 POS 2.54mm Wire Wrap ST Panel Mount
$ 11.528

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics RE96MW.

IHS

Datasheet2 pages18 years ago

Farnell

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.57%

Related Parts

HARTING Elektronik09731966907
HARTING DIN41612 Connector, R Type, 96 Pos, 3 Rows, Plug, Wire Wrap
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650908-5
Din 41612 Connector, 96Cont, Plug; |Te Connectivity Amp 5650908-5.
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
TE Connectivity5650913-5
DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Vector Electronics RE96MW provided by its distributors.

Conn DIN 41612 M 96 POS 2.54mm Wire Wrap ST Panel Mount
CONNECTOR, 96, , 0.54 IN. (CONTACT), GLASS-FILLED PBT UL-94V-0, PHOSPHOR BRONZE
DIN 41612 PCB CONNECTOR, MALE, 96 WAY
DIN 41612 PCB CONNECTOR, MALE, 96WAY; Se; DIN 41612 PCB CONNECTOR, MALE, 96WAY; Series:-; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:Wire Wrap; Contact Material:Phosphor Bronze; Contact Plating:-

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO