Vector Electronics R52/C

PINS SOCKET PKG 100 | Vector Electronics & Technology R52/C
$ 23.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R52/C.

X-ON

Datasheet1 page9 years ago

Inventory History

3 month trend:
+75.00%

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of Vector Electronics R52/C provided by its distributors.

PINS SOCKET PKG 100 | Vector Electronics & Technology R52/C
PIN SOCKET .055" HOLE PKG/100
TEST POINT SOCKET, PCB; Connector Type: Test Point; Current Rating: 3A; Contact Plating: Gold; Insulator Material: Uninsulated; Leaded Process Compatible: Yes; Length: 0.7"; Mounting Hole Dia: 0.055; Package /

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO