Vector Electronics R32/C

Socket Pin, 0.042 in., 0.015 to 0.025 in., 0.13, 0.025 Sq. in., 0.047 in., Male
$ 91.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R32/C.

Newark

Datasheet3 pages0 years ago
Datasheet1 page12 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.21%

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3

Descriptions

Descriptions of Vector Electronics R32/C provided by its distributors.

SOCKET PIN, 0.042 IN., 0.015 TO 0.025 IN., 0.13, 0.025 SQ. IN., 0.047 IN., MALE
TERMINAL, PCB, GOLD; Series:R32; Connector Type:Pin; Contact Plating:Gold; Gender:Socket; Insulator Material:Uninsulated
TERMINAL, PCB, GOLD; Accessory Type:Test Point; For Use With:-; SVHC:No SVHC (15-Jan-2019); Contact Material:Brass; Contact Plating:Gold Plated Contacts; Current Rating:3A

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • R32/C.
  • R32C