Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics K30C/M

Vector Electronics K30C/M Test Point Pin, Pcb
$ 82.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics K30C/M.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+21.74%

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity350431-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Housing, Receptacle, 14 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of Vector Electronics K30C/M provided by its distributors.

VECTOR ELECTRONICS K30C/M TEST POINT PIN, PCB
Prototyping Products 1000 PER PKG
INBORD PIN FOR 042"HOLE,TIN,PACK/1000
PIN INBOARD .042" HOLE PKG/1000
TEST POINT PIN, PCB; Connector Type:Test; TEST POINT PIN, PCB; Connector Type:Test Point; Series:K30; Contact Plating:Tin; Insulator Material:Uninsulated; Leaded Process Compatible:Yes; Length:0.55"; Mounting Hole Dia:0.042; Package / Case:PCB

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO