Vector Electronics 8019

Protoboard, Copper-clad, Grid 0.1X0.1", Board 6.3"LX3.94"WX0.062"T, Hole-dia 0.042"
$ 17.549
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8019.

element14 APAC

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Related Parts

Vector Electronics8028
VECTOR ELECTRONICS 8028PCB, 3-grid Combo
Vector Electronics8003
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Twin Industries7100-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH
Twin Industries8100-45-LF
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
Vector Electronics4614
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"

Descriptions

Descriptions of Vector Electronics 8019 provided by its distributors.

PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"
PCB, Tracks(Strip Board); Board Type:PCB, Pre-etched Pattern; Board Material:FR4; Hole Diameter:1.067mm; External Height:100mm; External Width:160mm; Board Thickness:1.57mm; Body Material:FR-4; Connector Type:PTHC
Pcb, Tracks(Strip Board); Tipo De Placa:Pcb, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.57Mm; Pin Capacity:0 |Vector Electronics 8019

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO