Vector Electronics 4614

Protoboard, Perforated, Grid 0.1X0.1", Board 6.3"LX3.94"WX0.062"T, Hole-dia 0.042"
$ 26.498
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 4614.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago
Datasheet2 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.22%

Related Parts

Vector Electronics8018
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"
Vector ElectronicsE160-3U-1
PROTOBOARD, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",35-16 PIN
Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Keystone3406
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 4614 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: PCB Eurocard, 3U, Pre-etched Pattern; Board Material: Epoxy Glass Composite; Hole Diameter: 1.07mm; External Height: 100mm; External Width: 160mm; Board Thickness: 1.57mm; S
Pcb Eurocard, 3U, 3-Hole Pads; Tipo De Placa:Pcb Eurocard, 3U, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.57Mm |Vector Electronics 4614

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO