Vector Electronics 8028

VECTOR ELECTRONICS 8028PCB, 3-grid Combo
$ 16.216

Price and Stock

Inventory History

3 month trend:
+19.05%

Related Parts

Vector ElectronicsE160-3U-1
PROTOBOARD, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",35-16 PIN
Vector Electronics4614-3
PCB-EUROCARD, 3U, PAD/HOLE - More Details
Vector Electronics4614-5
EUROBLOK,3UX160,V&G.042"PTH,2-SIDE,5-MM | Vector Electronics & Technology 4614-5
Keystone3408
MICRO-MINIATURE BREADBOARD; GLASS EPOXY; 3IN X 4.5IN; .042IN DIA. HOLES
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Keystone3409
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 8028 provided by its distributors.

VECTOR ELECTRONICS 8028PCB, 3-grid Combo
PCB, 3-grid Combo; Board Type:PCB, Pre-etched Pattern; Board Material:FR4; Hole Diameter:1.1mm; External Height:100mm; External Width:160mm; Board Thickness:1.57mm; Board Connector / Footprint:CompactPCI / cPCI
Pcb, 3-Grid Combo; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.57Mm; Material Del Cuerpo:Fr4 Epoxy Glass |Vector Electronics 8028

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO