Vector Electronics 169P84WEC1

Protoboard, Copper-clad, Grid 0.1X0.1", Board 17"LX8.5"WX0.062"T, Hole-dia 0.042", P
$ 37.505

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P84WEC1.

Newark

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+33.33%

Supply Chain

Introduction Date2019-09-25

Related Parts

Vector Electronics169P84WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P84
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042", P
Vector Electronics169P84C1
Prototyping Products 8.5 x 17 x .062 042 Hole Diameter
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 169P84WEC1 provided by its distributors.

PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P
PCB, Punchboard, Clad 1 Side, Pattern-P;; PCB, Punchboard, Clad 1 Side, Pattern-P; Board Type:PCB, Punchboard, Single Clad; Board Material:FR4 Epoxy Glass; Hole Diameter:1.067mm; External Height:431.8mm; External Width:215.9mm; Board Thickness:1.57mm
Pcb, Punchboard, Clad 1 Side, Pattern-P; Tipo De Placa:Pcb, Punchboard, Revestimiento Simple; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:215.9Mm |Vector Electronics 169P84WEC1

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO