Vector Electronics 169P59-047

Protoboard, Unclad, Grid 0.1X0.1", Board 17"LX6"WX0.047"T, Hole-dia 0.042", P, FR4
$ 19.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P59-047.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Related Parts

Vector Electronics169P59XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.062"T, HOLE-DIA 0.042",P, FR2
Vector Electronics169P59-032
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.032"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 169P59-047 provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.047"T, HOLE-DIA 0.042",P, FR4
PC BOARD, EPOXY FIBREGLASS, 1.19MM; Board Type: PCB, Punchboard, No Clad; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 431.8mm; External Width: 152.4mm; Board Thickness: 1.19mm; SVHC: No SVHC (15-Ja
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:152.4Mm; Tamaño:6 X 17 X 0.047 |Vector Electronics 169P59-047

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO