Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5380H5

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Diffused Round Angl 50deg
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5380H5.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages21 years ago

IHS

Newark

Electro Sonic

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
Indicator; LED; PCB Thru-Hole; T-1 3/4; Green; Green; Round; Angl 50deg; Right Angle
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
Dialight550-2204F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of VCC 5380H5 provided by its distributors.

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Diffused Round Angl 50deg
5380 Series Green 5 mm 50° 10 mcd Diffused 2.2 V Right Angle LED Assembly-T-13/4
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 5380H5 CBI 5mm 1POS R. Angle 10mA 2.2V Green Part of the VCC Family of Products
LED Uni-Color Green 563nm 2-Pin
LED Circuit Board GREEN DIFFUSED RIGHT ANGLE
MOUNT LOW PROFILE DESIGN SUPER BRIGHT T1-3/4 .25" SIZE NYLON HOUSING
LED GREEN T1-3/4 RIGHT ANG PCB
Circuit Board Ind, 1 Led, Green; Led Color:Green; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:10Mcd; Forward Voltage:2.2V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5380H5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5380-H5