Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5370T5

Pc-Type/Stackable Led Lamp, green, diffused, lmp-6 |Vcc (Visual Communications Company) 5370T5
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5370T5.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago

IHS

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Dialight551-3109F
551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
Dialight566-3507F
566 Series Red Green 100° 3.5/4 mcd 1.9/2.1 V LED Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB T 3/4 GREEN GREEN ROUND ANGL 90DEG RIGHT ANGLE
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 5mcd

Descriptions

Descriptions of VCC 5370T5 provided by its distributors.

Pc-Type/Stackable Led Lamp,green,diffused,lmp-6 |Vcc (Visual Communications Company) 5370T5
Single Color LED, Green, Diffused, T-3/4, 2mm
LED Uni-Color Green 565nm 2-Pin
LED Circuit Board GREEN DIFFUSED
CBI Mini 1POS Vertical 2.3V Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC