Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5380H1

CML 5380H1 CBI 5mm 1POS R. Angle 10mA 6.3mcd 2V Red Part of the VCC Family of Products
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5380H1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page13 years ago

IHS

Newark

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
5381 Series Red 5 mm 50° 6.3 mcd 2 V Block Mount Vertical LED Assembly-T-1 3/4
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of VCC 5380H1 provided by its distributors.

CML 5380H1 CBI 5mm 1POS R. Angle 10mA 6.3mcd 2V Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin Bag
MOUNT LOW PROFILE DESIGN SUPER BRIGHT T1-3/4 .25" SIZE NYLON HOUSING
LED Circuit Board RED DIFFUSED RIGHT ANGLE
LED RED T1-3/4 RIGHT ANGLE PCB
Circuit Board Ind, 1 Led, Red; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5380H1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC