Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EMHL100ARA331MHA0G

Improved category maximum temperature at 125℃, suitable for automotive equipment.
$ 0.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMHL100ARA331MHA0G.

United Chemi-Con

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-50.54%

Alternate Parts

Price @ 1000
$ 0.494
$ 0.376
Stock
1,084
3,200
Authorized Distributors
5
2
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
-
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
Leakage Current
-
-
Dissipation Factor
24 %
-

Descriptions

Descriptions of United Chemi-Con EMHL100ARA331MHA0G provided by its distributors.

Improved category maximum temperature at 125℃, suitable for automotive equipment.
United Chemi-Con
CAP ALUM 330UF 20% 10V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con