Optek OPB973T51

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
$ 3.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB973T51.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.83%

CAD Models

Download Optek OPB973T51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
TT ElectronicsOPB970N55
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag

Descriptions

Descriptions of Optek OPB973T51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Slotted Optical Switch, 3.18Mm, Panel; |Tt Electronics / Optek Technology OPB973T51
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.27MM APERTURE, 2V
890nm Through-Beam 3.18mm 70ns 4.75V 5.25V PCBinstall,Through hole mounting 24.63mm*6.35mm*10.8mm
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN
SENSOR OPTICAL 3.18MM PCB MOUNT
PHOTO INTERRUPTER, THROUGH BEAM, 3.18MM; Sensor Output: Open Collector; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB973T51.