Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions / Trompeter ADRMF70

RF/COAXIAL ADAPTER, TRB PLUG-TRB JACK; C; Connector Type: Intra Series Coaxial; Series: -; Body Style: Right
$ 89.988
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter ADRMF70.

IHS

Datasheet1 page23 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+13.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF172126
connector, rf coaxial, n in-series adapter, right angle plug to jack, 50 ohm
TE Connectivity1055047-1
Conn SMA Adapter 0Hz to 18GHz 50Ohm RA Panel Mount PL/PL Gold Over Nickel Package
TE Connectivity1055064-1
Conn SMA Adapter 0Hz to 18GHz 50Ohm RA Panel Mount M/F Gold Over Copper Carton
TE Connectivity1055070-1
Connector SMA Adapter PL/F 0Hz to 18GHz 50Ohm Right Angle Thru-Hole Gold Over Copper

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter ADRMF70 provided by its distributors.

RF/COAXIAL ADAPTER, TRB PLUG-TRB JACK; C; Connector Type:Intra Series Coaxial; Series:-; Body Style:Right
Conn TRB Adapter PL/F 0Hz to 500MHz RA Gold
Conn Twinax/Triax Adapter RA Panel Mount F/M Gold
ADRMF70 Trompeter Adapter BNC to TRB Jack to Patch plug 3-Lug Male to Female Right Angle Emerson
Trb Adptr, Male To Fem, R/A, 3-Lug Rohs Compliant: Yes
coaxial Adapter, Trb Plug-trb Jack
MALE-FEMALE RF RIGHT ANGLED ADAPTER
Bayonet Lock wire mounting,Bracket mounting,free hanging,Through hole mounting 28.24mm(Length)*24.4mm(height)

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADRMF70.