Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions / Trompeter AD1300

RF / Coaxial Adaptor, Inter Series Coaxi;
$ 24.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter AD1300.

IHS

Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet3 pages22 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-21.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-11-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF031-10-75
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
Amphenol RF112446
connector, rf coaxial, bnc in-series adapter, straight jack to jack, 75 ohm
Amphenol RF112438
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 75 ohm
Amphenol RF034-1026
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF034-1017-300
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
Amphenol RF034-1025
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter AD1300 provided by its distributors.

RF / Coaxial Adaptor, Inter Series Coaxi;
Conn BNC-Type F Adapter F/M 75Ohm ST Panel Mount Gold
RF ADAPTER, F JACK-BNC PLUG, 75 OHM; Convert From Coax Type:F; Gender:Jack; To Type:BNC; Gender:Plug; Adapter
Bayonet Lock,Threaded wire mounting,Bracket mounting,free hanging,Through hole mounting 26.92mm(Length)
ADAPTER, BNC FEMALE TO F MALE, 130 SERIES
RF/COAXIAL ADAPTER, F JACK-BNC PLUG; Con; RF/COAXIAL ADAPTER, F JACK-BNC PLUG; Connector Type: Inter Series Coaxial; Series: -; Body Style: Straight Adapter; Convert From Connector: F Coaxial; Convert From Gender: Jack; Conve

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1300.