Amphenol RF 112446

connector, rf coaxial, bnc in-series adapter, straight jack to jack, 75 ohm
$ 2.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112446.

TME

Datasheet1 page22 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+5.25%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112507
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
RF connectors / coaxial connectors; MOLEX; 73171-1900; 75 Ohm; Through Hole; Straight; Solder
RF / Coaxial Connector, MCX Coaxial, 75 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
RF / Coaxial Connector, MCX Coaxial, 75 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount

Descriptions

Descriptions of Amphenol RF 112446 provided by its distributors.

connector, rf coaxial, bnc in-series adapter, straight jack to jack, 75 ohm
Conn BNC Adapter 0Hz to 2GHz 75Ohm ST RCP/RCP Gold Bulk
coaxial adapter, BNC arrive BNC, Through-hole
CONN BNC ADAPT JACK-JACK 75 OHM
BNC-BNC, Female-Female, Jack-jack
ADAPTER BNC J /BNC J 4 GHz 75 OHM
ADAPTOR, BNC JACK, BNC JACK, STRAIGHT
Amphenol BNC Jack to BNC Jack Adapter 75 Ohm Straight Primary Part Number: 112446 with Alternate PN: B7071A1-ND3G-75 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Straight Adapter, Jack-Jack; Convert From:Phosphor Bronze; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Jack; Series:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112446.