Amphenol RF 112438

connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 75 ohm
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112438.

Electro Sonic

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+140%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF112440
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 75 ohm
Amphenol RF112161
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, RG179
Amphenol RF112147
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, RG59, RG62, Phosphor Bronze
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 75 Ohm Rohs Compliant: Yes
RadiallR142085000
RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
RadiallR142095000
Rf Coaxial, Bnc, Straight Plug, 75Ohm; |Radiall R142095000

Descriptions

Descriptions of Amphenol RF 112438 provided by its distributors.

connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 75 ohm
Bayonet Lock Connector 2GHz 75Ω Gold Jack-to-Jack Bracket Mount, Panel Mount 32.5mm L
Amphenol BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead Primary Part Number: 112438 with Alternate PN: B7471B1-ND3G-75 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Series:BNC; Body Style:Straight Bulkhead Adapter, Jack-Jack; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:1GHz ;RoHS Compliant: Yes
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Con; BULKHEAD ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:Straight Bulkhead Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF