Analog Devices TMC249A-LA

Stepper motor driver 7 to 34V, for external P/N-Fets with SPI Interface, 64 µSteps
$ 13.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC249A-LA.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ODG (Origin Data Global)

CAD Models

Download Analog Devices TMC249A-LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA328P-MU
Microchip ATmega328PSeries microcontroller, AVRkernel, 32needle, VQFNencapsulation
ATMEGA168-20MU, 8BIT AVR MICROCONTROLLER, 20MHZ, 16 KB FLASH, 32-PIN QFN
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-32
NXP SemiconductorsMKL02Z32VFM4
MCU 8-bit Kinetis KL02 ARM Cortex M0+ CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTRF7960RHBT
TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110

Descriptions

Descriptions of Analog Devices TMC249A-LA provided by its distributors.

Stepper motor driver 7 to 34V, for external P/N-Fets with SPI Interface, 64 µSteps
Stepper Motor Driver Two-Phase 7V to 36V 32-Pin QFN Tray
Quad Half Bridge Motor Driver Automotive 32-Pin QFN EP
Motor Driver, Stepper, Qfn-32; |Trinamic / Analog Devices TMC249A-LA
MOTOR DRIVER, STEPPER, QFN-32; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: -; Output Voltage: -; Driver Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Operating Tempera
Motor Type = Stepper / Motor Type = Bipolar Stepper Motor / Outputs = 2 / Switching Frequency kHz = 100 / Interfaces = SPI / Supply Current mA = 850 / Output Current mA = 25 / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Length mm = 7 / Width mm = 7 / Height mm = 0.88

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC249/A-LA