What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TXL 060-12S

60 Watt AC/DC, industrial, 85-264 VAC input, 3000 VAC isolation, metal enclosure, chassis mount
$ 51.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TXL 060-12S.

Newark

Datasheet4 pages8 years ago
Datasheet11 pages13 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+3.60%

CAD Models

Download Traco Power TXL 060-12S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid
TDK-LambdaLS75-12
POWER SUPPLY, AC-DC,12V,6A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,72W, LS SERIES
Mean WellPLN-60-12
POWER SUPPLY, AC-DC,12V,5A,100-295VIN, SEALED, PNL MNT, LED DRIVER,60W, PLN-60 SERIES
TDK-LambdaLS50-12
Switching Power Supplies 50W 12V 4.2A AC-DC 115-230VAC
Mean WellCLG-100-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 5 Amp 60 Watt IP66 Cable for IO

Descriptions

Descriptions of Traco Power TXL 060-12S provided by its distributors.

60 Watt AC/DC, industrial, 85-264 VAC input, 3000 VAC isolation, metal enclosure, chassis mount
Traco Power
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin
60W AC/DC POWER SUPPLY IN A CHASSIS MOUNT METAL CASE
TRACOPOWER 60W, TXL 050/060, 12V 5A, 1
Power Supply, Ac-Dc, 12V, 5A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TXL 060-12S

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXL060-12S