What’s new: Find the right parts faster with our redesigned experience

Learn more

Toshiba TLP281-4F

Transistor Output Optocoupler, 4-Element, 2500V Isolation

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP281-4F.

IHS

Datasheet8 pages18 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.513
Stock
30,057
93,583
Authorized Distributors
0
3
Case/Package
SOP
SO
Number of Pins
16
16
Number of Channels
-
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
-
2 µs
Fall Time
-
3 µs
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.3 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

VishayTCMT4100
Optocoupler, Transistor Output, 4 Channel, SSOP, 16 Pins, 60 mA, 3.75 kV, 50 %
VishaySFH6916
SFH6916 Series Quad Channel 70 V 3750 Vrms Optocoupler Phototransistor - SOIC-16
California Eastern LaboratoriesPS2833-4-A
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SOP Magazine
VishayTCMT4600
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOP / OPTOISO 3.75KV 4CH TRANS 16-SOP
California Eastern LaboratoriesPS2841-4A-AX
Optocoupler DC-IN 4-CH Transistor DC-OUT 12-Pin SOP
California Eastern LaboratoriesPS2841-4B-F3-AX
OPTOISO 1.5KV 4CH TRANS 12BSOP / Optocoupler DC-IN 4-CH Transistor DC-OUT 12-Pin Ultra SSOP T/R

Descriptions

Descriptions of Toshiba TLP281-4F provided by its distributors.

Transistor Output Optocoupler, 4-Element, 2500V Isolation
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP281-4(F)
  • TLP281-4-F