What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6221B302MR-G

Ldo, Fixed, 3V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221B302MR-G
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6221B302MR-G.

IHS

Datasheet24 pages4 years ago

HQonline

Inventory History

3 month trend:
-1.49%

CAD Models

Download Torex XC6221B302MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.211
Stock
383,305
172,541
Authorized Distributors
6
1
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
6 V
6 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
3 V
1.2 V
Output Current
200 mA
250 mA
Dropout Voltage
80 mV
80 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
LSSOP
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 3.3 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 2.5 V
STMicroelectronicsLD39015M15R
LD39015 Series 150 mA 1.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
NCV8560SN350T1G, LDO VOLTAGE REGULATOR,150MA,3.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
Texas InstrumentsTLV70228DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70228PDBVT
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Torex XC6221B302MR-G provided by its distributors.

Ldo, Fixed, 3V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221B302MR-G
Low ESR Caps Compatible High Speed LDO Voltage Regulator with ON/OFF Switch
Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 3V, 0.25A, -40 至 85度 C;
XC6221 Tape & Reel (TR) Surface Mount Over Current Short Circuit voltage regulator linear 80mV 2.9mm 50muA 600mW
LDO Regulator Pos 3V 0.25A 5-Pin SOT-25 T/R
IC REG LINEAR 3V 200MA SOT-25-5
Outputs = 1 / Fixed Output Voltage V = 3 / Output Voltage Max. V = 3 / Dropout Voltage mV = 140 / Output Current mA = 250 / Load Regulation mV = 10 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM