What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6221B302MR

GULL WING Not Qualified CMOS EAR99 voltage regulator linear 85C 250mA 2.9mm 80mV
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6221B302MR.

element14 APAC

Datasheet28 pages12 years ago
Datasheet26 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6221B302MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.211
$ 0.206
Stock
172,626
160,529
Authorized Distributors
1
6
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
1.2 V
3 V
Output Current
250 mA
200 mA
Dropout Voltage
80 mV
80 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
LSSOP
Number of Pins
5
5

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC6221B302MR provided by its distributors.

GULL WING Not Qualified CMOS EAR99 voltage regulator linear 85C 250mA 2.9mm 80mV
LDO Regulator Pos 3V 0.25A 5-Pin SOT-25 T/R / IC REG LDO 3V 0.2A SOT25
Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5
Linear Regulator And LDO SOT25 3V 250mA 1.10mm 5Pin
Fixed Ldo Voltage Regulator, 1.6V To 6V, 80Mv Dropout, 3Vout, 250Maout, Sot-25-5 Rohs Compliant: Yes |Torex XC6221B302MR.
LDO, FIXED, 3V, 0.25A, -40 TO 85DEG C; Output Type: Fixed; Input Voltage Min: 1.6V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6221B302MR.