What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6221A332MR-G

Active Positive GULL WING 2009 Linear Voltage Regulator IC -40C~85C 600mW 50muA 2.9mm
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6221A332MR-G.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
-24.74%

CAD Models

Download Torex XC6221A332MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.076
Stock
336,905
196,019
Authorized Distributors
6
1
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
6 V
6 V
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
3.3 V
-
Output Current
200 mA
-
Dropout Voltage
80 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
LSSOP
Number of Pins
5
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 3.3 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 2.5 V
STMicroelectronicsLD39015M15R
LD39015 Series 150 mA 1.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
NCV8560SN350T1G, LDO VOLTAGE REGULATOR,150MA,3.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
Texas InstrumentsTLV70228DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70228PDBVT
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Torex XC6221A332MR-G provided by its distributors.

Active Positive GULL WING 2009 Linear Voltage Regulator IC -40C~85C 600mW 50muA 2.9mm
Ldo, Fixed, 3.3V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221A332MR-G
Low ESR Caps Compatible High Speed LDO Voltage Regulator with ON/OFF Switch
Fixed Positive LDO Regulator, 3.3V, 0.14V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 3.3V, 0.25A, -40 至 85度 C;
LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-25 T/R
Low voltage differential Regulator (LDO)
PMIC - 稳压器 - 线性 正 固定 1 输出 200mA SOT25
IC REG LINEAR 3.3V 200MA SOT25
IC REG LIN 3.3V 200MA SOT-25-5
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 140 / Output Current mA = 250 / Load Regulation mV = 10 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM