What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6221A332MR

Fixed Positive LDO Regulator, 3.3V, 0.14V Dropout, CMOS, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6221A332MR.

IHS

Datasheet28 pages12 years ago

CAD Models

Download Torex XC6221A332MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
Stock
196,008
336,867
Authorized Distributors
0
6
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
-
3.3 V
Output Current
-
200 mA
Dropout Voltage
-
80 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
LSSOP
Number of Pins
-
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Torex XC6221A332MR provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.14V Dropout, CMOS, PDSO5
LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-25 T/R
Io=200mA Vimax=6V Vo=3.3V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM