Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tocos G43ATB102M

Trimmer, Cermet, 0.25W, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tocos G43ATB102M.

IHS

Datasheet8 pages21 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.495
$ 0.854
Stock
0
187,887
Authorized Distributors
1
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
-
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Tocos G43ATB102M provided by its distributors.

Trimmer, Cermet, 0.25W, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
4mm SNGL-TURN TRIMMER J-HOOK 1K0 20% SMT

Manufacturer Aliases

Tocos has several brands around the world that distributors may use as alternate names. Tocos may also be known as the following names:

  • TOCOS AMERICA
  • TOKYO COSMOS
  • TOCO
  • TOCOS ELECTRONICS
  • TOC
  • TOKYO COSMOS ELECTRI
  • TOCOS POTENTIOMETERS
  • TOKYO COSMOS ELECTRIC CO LTD
  • Tokyo Cosm
  • TOCOS COMPONENTS
  • Tocos (Tokyo Cosmos)
  • TOKYO COSMOS ELECTRIC CO
  • Tokyo Cosmos Electric
  • TOKYO COS