ABB Control TY524M

Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 30 lb Strength, 100 PK
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY524M.

Newark

Datasheet1 page10 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

Farnell

element14

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.54%

Supply Chain

Country of OriginHungary
Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
ABB ControlTY523M
Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK

Descriptions

Descriptions of ABB Control TY524M provided by its distributors.

Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 30 lb Strength, 100 PK
Ty-Rap Cable Tie 5.5" Natural MS3367-5 TY524M 100 Per Bag Disc Way No Repl
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:140mm; Cable Tie Width:3.56mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :177.9N/m ; Tensile Strength Pounds:40lb; Cable Bundle Diameter Min:2mm
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.14"; Body Material:Nylon; Tensile Strength:40lb; Cable Bundle Diameter Max:1.125"; Color:Natural; MIL SPEC:MS3367-5; Pack Quantity:100 ;RoHS Compliant: Yes
Thomas & Betts TY524M Ty-Rap Cable Tie. Ty-Rap Cable Tie, 2-Piece High Performance Standard, 5.4 in Length, 0.14 in Width, 0.04 in Thickness, 0.08 to 1.38 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 40 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY524M CABLE TIE 40LB 5.5IN NAT NYLON 2-PC 2-PC. Catalog Description: Cable Tie, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum, Length of 137mm (5.4 Inches), Width of 3.6mm (0.142 Inches) (0.14 Inches), Thickness of 1mm (0.04 Inch), Tensile Strength Rating of 178 Newtons (40 Pounds).

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 524 M