ABB Control TY25M

Ty-Rap Cable Tie 7.3" Natural MS3367-1 TY25M 1000 Per Bag Disc Way No Repl
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY25M.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+14.69%

Supply Chain

Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY28M
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 50 lb Strength
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
ABB ControlTY525M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength

Descriptions

Descriptions of ABB Control TY25M provided by its distributors.

Ty-Rap Cable Tie 7.3" Natural MS3367-1 TY25M 1000 Per Bag Disc Way No Repl
HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6, 7.3"L, TENSILE STRENGTH 50LBS
CABLE TIES, SELF-LOCK, 185.7MM L, NYLON, 50LB, PK1000; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:185.7mm; Cable Tie Width:4.7mm; Cable Bundle Diameter Max:44.45mm; Cable Tie Type:Standard; Colour:Nat
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties, Self-Lock, 185.7Mm L, Nylon, 50Lb, Pk1000; Longitud Del Cable:185.7Mm; Ancho De Cable:4.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222.4N/M²; Tensión De Rotura, Libras:50Lb |Abb Thomas & Betts TY25M
Thomas & Betts TY25M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY25M. Ty-Rap Cable Tie, High Performance Standard, 7.31 in Length, 0.184 in Width, 0.043 in Thickness, 0.138 to 1.77 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile Strength, -76 to 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY25M CABLE TIE 50LB 7.31IN NATURAL NYLON. Catalog Description: High Performance Cable Tie for Indoor applications, Natural Color Nylon 6.6, Length of 186mm (7.3 Inches) for Bundle Diameter up to 48mm (1.89 Inches), Width of 4.83mm (0.19 Inches), Tensile Strength Rating of 222 Newtons (50 Pounds), Operating Temperature of -60 Degrees Celsius (-76 F) to 85 Degrees Celsius (185 F), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 25 M
  • TY 25M
  • TY-25M
  • TY25M.