Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY244M

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 30 lb Strength, 1000 PK
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY244M.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet1 page0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+73.50%

Supply Chain

Introduction Date2020-11-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY26M
Cable Tie, 11 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
ABB ControlTY26MX
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
ABB ControlTY24M
Cable Tie, 5-1/2 in L, 1.38 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 40 lb Strength
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY244M provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 30 lb Strength, 1000 PK
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.14"; Body Material:Nylon; Tensile Strength:40lb; Cable Bundle Diameter Max:4"; Color:; Pack Quantity:1000 ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 368.3mm; Cable Tie Width: 3.56mm; Cable Bundle Diameter Max: 101.6mm; Cable Tie Type: Standard; Product Rang 31F2653
Thomas & Betts TY244M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY244M. Ty-Rap Cable Tie, Standard High Performance, 14-1/2 in Length, 0.14 in Width, 0.041 in Thickness, 0.08 to 4.02 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 30 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY244M (N) CABLE TIE 30LB 14.5IN NAT NYLON 2-PC NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Cable Tie, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum, Length of 366mm (14.4 Inches), Width of 3.6mm (0.14 Inch), Thickness of 1mm (0.04 Inch), Tensile Strength Rating of 134 Newtons (30 Pounds), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG