ABB Control TC105

Hardware, Cable Tie Mtg Base, Aluminum, 25.4MM L X 12.7MM W
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC105.

Farnell

Datasheet1 page10 years ago
Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+28.45%

Supply Chain

Country of OriginUSA
Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Panduit MBMS-S10-MY Cable Tie Mount, Natural, Aluminum, Screw, 0.14x0.5", 1000/Pack
CABLE TIE MOUNT, LENGTH 3.6MM, WIDTH 0.5IN, HT 1IN, NATURAL, ALUMINUM
Marker Plate, Alum, 4 Hole, 3.5" X .75" |Panduit MMP350H-CAL
PanduitMLT4H-LPAL
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
Panduit MMP350H-MAL Marker Plate, Aluminum, .75"Wx3.5"L, 1000Pcs

Descriptions

Descriptions of ABB Control TC105 provided by its distributors.

HARDWARE, CABLE TIE MTG BASE, ALUMINUM, 25.4MM L X 12.7MM W
ABB Wire and Cable Management Ty-Rap TC105 - TC105
Cable Tie Mtg Base, Aluminum, 25.4Mm L X 12.7Mm W; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive, Screw; Montura, Material:Aluminium; Color De Montura:Silver; Anchura:12.7Mm; Longitud:25.4Mm |Abb Thomas & Betts TC-105
MOUNT, ALUMINIUM, 25.4X12.7MM, PK1000; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:-; Mount Colour:Silver; Mount Material:Aluminium; Length:25.4mm; Width:12.7mm; Height:-; Product Range:-; SVHC:No SVHC (15-Jan-2
Width mm = 13.2 / Tie Width Max. mm = 7.6 / Hole Diameter mm = 4.8 / Length mm = 25.4 / Operating Temperature Max. °C = 450 / Operating Temperature Min. °C = -60 / Mount Material = Aluminium / Mount Fixing Type = Screw / Mount Colour = Metallic / Height mm = 3.8
Thomas & Betts TC105 Ty-Rap Cable Tie Mounting Base Brand: Thomas & Betts. Part Number: TC105. Ty-Rap Cable Tie Mounting Base, 2-Way Tie Entry, Epoxy Glue/Threaded Mount, 0.19 in Maximum Tie Width, 1 in Base Length, 0.519 in Base Width, Aluminum, Metallic. Additional Description: TB -TC105 MOUNTING PLATE AL 1X.5IN NO10 SCREW. Catalog Description: Aluminum Mounting Plate, for Temperatures up to 450 Degrees Celsius (842 F), Weather and Ultraviolet Resistant, Length of 25.4mm (1.0 Inches), Width of 13.2mm (0.519 Inches), Height of 3.8mm (0.149 Inches), Screw Mounting With #10 Screw, Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 105
  • TC-105
  • TC-105.
  • TC105.
  • TC105..