Panduit MLT4H-LPAL

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
$ 1.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4H-LPAL.

Electro Sonic

Datasheet1 page15 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.66%

Supply Chain

Country of OriginUS

Related Parts

CABLE TIE MOUNT, LENGTH 3.6MM, WIDTH 0.5IN, HT 1IN, NATURAL, ALUMINUM
Panduit MBMS-S10-MY Cable Tie Mount, Natural, Aluminum, Screw, 0.14x0.5", 1000/Pack
Marker Plate, Alum, 4 Hole, 3.5" X .75" |Panduit MMP350H-CAL
Panduit MMP350H-MAL Marker Plate, Aluminum, .75"Wx3.5"L, 1000Pcs

Descriptions

Descriptions of Panduit MLT4H-LPAL provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
Pan-Alum Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of lightweight flexible aluminum promote worker safety. Heavy cross section Max bundle diameter 4i
CABLE TIE, ALU, 362MM, NAT, PK50; External Length / Height:362mm; Width, Cable Tie:7.9mm; Material:Aluminium; Tensile Strength:222N/mm²; Min Cable Diameter:12.7mm; Max Cable Diameter:102mm; Accessory Type:Cable Tie; Colour:Aluminium; Pack Size:50; Temp, Op. Max:100°C; Temp, Op. Min:80°C; Thickness, Material:0.03mm; Width, External:7.9mm
MLT Tie, Aluminum, Heavy Cross Section, 14.3 Inches (362.0mm) Length x 0.31 Inch (7.9mm) Width x 0.012 Inch (0.03mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Lightweight, aluminum construction for flexibility and ease of handling. Five color options in addition to natural aluminum finish for color-coding applications. Smooth surfaces and rounded edges assures cable protection and worker safety. For use with Pan-Alum Marker Plates, for fast installation at the lowest installed cost.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN