Panduit MMP350H-MAL

Marker Plate; 3.50 in. L x 0.75 in. W; 0.310 in. Tie Width; Aluminum; Natural
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MMP350H-MAL.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-67.55%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Marker Plate, Alum, 4 Hole, 3.5" X .75" |Panduit MMP350H-CAL

Descriptions

Descriptions of Panduit MMP350H-MAL provided by its distributors.

Marker Plate; 3.50 in. L x 0.75 in. W; 0.310 in. Tie Width; Aluminum; Natural
Panduit MMP350H-MAL Marker Plate, Aluminum, .75"Wx3.5"L, 1000Pcs
Aluminum marker plate aluminum color bulk package.
Marker Plate Nat. Aluminum, 4 Hole 3.5, PK1000
MARKER PLATE AND TAG, ALUMINUM, SILVER, 3.5"X0.75
MMP350H-MAL Marker Plate and Tag, Alumin
Wire Labels & Markers MKR Plate Nat. Alum inum 4 Hole 3.5
MARKER PLATE, TAG, 19MM X 89MM, NATURAL;
Panduit Sales Corp Alum Mp4 Hole Nat 35inX75inX010in
WIRE MARKER CBL TIE 19.1X88.9MM
Cable Markers Write On Tie Aluminum Natural
MARKER PLATE, TAG, 19MM X 89MM, NATURAL; Marker Type: Tag; Legend: Blank (No Legend); Legend Colour: -; Marker Colour: Natural; Marker Dimensions: 19mm x 89mm; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material: Alumi
Marker Plate, Aluminum, Rectangular, 4 Hole, Dimensions 3.50 Inches x 0.75 Inch x 0.012 Inch (89.0mm x 19.0mm x 0.30mm), Natural. Lightweight, aluminum construction for flexibility and ease of handling. Easy feed marker plate design includes a raised slot to simplify cable tie installation and improve productivity. Five color options in addition to natural aluminum provide quick visual identification, ideal for applications requiring color-coding. 1000 plates per box.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN