Panduit MMP350H-CAL

Marker Plate, Alum, 4 Hole, 3.5" X .75" |Panduit MMP350H-CAL
$ 1.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MMP350H-CAL.

Master Electronics

Datasheet1 page15 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Panduit MMP350H-MAL Marker Plate, Aluminum, .75"Wx3.5"L, 1000Pcs

Descriptions

Descriptions of Panduit MMP350H-CAL provided by its distributors.

Marker Plate, Alum, 4 Hole, 3.5" X .75" |Panduit MMP350H-CAL
MARKER PLATE, NAT, 89X19MM, PK100; Label Type:Tag; Label Size:19 x 89mm; Material:Aluminium; Colour:Natural; Legend:Blank; Pack Quantity:100; External Length / Height:89mm; Max Operating Temperature:100°C; Min Temperature Operating:-80°C; Width, External:19mm; Label Type:23 Characters Per Line, 3 Lines of Text Max; Pack Size:100
Marker Plate, Aluminum, Rectangular, 4 Hole, Dimensions 3.50 Inches x 0.75 Inch x 0.012 Inch (89.0mm x 19.0mm x 0.30mm). Natural. Lightweight, aluminum construction for flexibility and ease of handling. Easy feed marker plate design includes a raised slot to simplify cable tie installation and improve productivity. Five color options in addition to natural aluminum provide quick visual identification, ideal for applications requiring color-coding. 100 pieces per package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN