Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RE6-516

Nylon Ins.ring Terminal, Bolt Hole 5/16", 6AWG, Blue, Copper, Tin Plated
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RE6-516.

IHS

Datasheet1 page10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+3.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity34160
TE Connectivity Blue Insulated Terminal, PLASTI-GRIP, M4 Bolt, 4.34mm ID, 2.6mm² Max
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 10 (M5) Length 22.48mm

Descriptions

Descriptions of ABB Control RE6-516 provided by its distributors.

NYLON INS.RING TERMINAL, BOLT HOLE 5/16",6AWG, BLUE, COPPER, TIN PLATED
Ring Tongue Terminal 6AWG Copper Blue 44.7mm Electro Tin
THOMAS & BETTS RE6-516 INS NYL RING TERM 6 5/16 BLUE
INS NYL RING TRM 6 BOLT 5/16IN BLUE
Terminal; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (AWG):6; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon ;RoHS Compliant: Yes
Thomas & Betts RE6-516 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: RE6-516. Sta-Kon Ring Terminal, Insulated, Series: RE Series, 6 AWG Conductor, 5/16 in Stud, 1.76 in Length, Brazed/Overlapped Seam Barrel, Large Ring Tongue, 0.61 in W x 0.04 in THK Tongue, 600 V AC, 0.42 in Dia Maximum Insulation, 0.34 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Blue. Additional Description: TB -RE6-516 INS NYL RING TRM 6 BOLT 5/16IN BLUE. Catalog Description: Nylon Insulated Large Ring Terminal, Length 1.76 Inches, Width .61 Inches, Maximum Insulation .420, Bolt Hole 5/16 Inch, Wire Range 6, Color Blue, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG