Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RC717

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 29.46mm Electro Tin Bulk
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC717.

IHS

Datasheet2 pages10 years ago

Newark

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+3.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 10 (M5) Length 27.71mm
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
Quick Disconnect Terminal, Nylon (Polyamide), Zinc Chromate, 12 to 10 AWG, Brass, Yellow

Descriptions

Descriptions of ABB Control RC717 provided by its distributors.

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 29.46mm Electro Tin Bulk
Terminal Ring; Insulated Extra length; 600V; 12 to 10 AWG; 1/4 in.
RING TERMINAL BOLT HOLE 1/4" 12-10AWG YELLOW COPPER TIN PLATED
INS VINYL RING TRM 12-10 1/4IN YEL, 500PK
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: Sta-Kon RC Series; Insulator Colour: Yellow; Insulator Material: Vinyl
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:0.25"; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Contact Material:Copper

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG