Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RA853

Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA853.

IHS

Datasheet2 pages9 years ago

Newark

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+17.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity34149
Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity8-34145-1
MCU 32-Bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of ABB Control RA853 provided by its distributors.

Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk
TERMINAL, RING TONGUE, #6, CRIMP, RED; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Product Range: Sta-Kon RA Series; Insulator Colour: Red; Insulator 31F219
TERMINAL, RING TONGUE, #6, CRIMP, RED; C; TERMINAL, RING TONGUE, #6, CRIMP, RED; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts RA853 Sta-Kon Ring Terminal. Sta-Kon® Ring Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, #6 Stud, 0.86 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.26 in W x 0.03 in THK Tongue, 600 VAC, 0.136 in Dia Max Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Plated, Red. Additional Description: TB -RA853 INSNYL RING TERM 22-16 BOLT No6 RED RED. Catalog Description: Nylon Insulated Ring Terminal, Length .86 Inch, Width .26 Inch, Maximum Insulation .136, Bolt Hole #6, Wire Range #22-16 AWG, Color Red, Copper, Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG