What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control D8-14-SK

Large Brazed Seam Ring Terminal, Bolt Hole 1/4", 8 AWG, Length 1.13", Width .48"
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control D8-14-SK.

IHS

Datasheet10 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity34318
CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
PanduitPV8-10R-TY
Panduit PV8-10R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, #10 Stud, Red, 200Pcs

Descriptions

Descriptions of ABB Control D8-14-SK provided by its distributors.

LARGE BRAZED SEAM RING TERMINAL, BOLT HOLE 1/4", 8 AWG, LENGTH 1.13", WIDTH .48"
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Product Range:Sta-Kon D Series; Insulator Colour:-; Insulator Material:Uninsulated 94F1
Sta-Kon Ring Terminal, Non-Insulated, Series: D Series, 8 AWG Conductor, 1/4 in Stud, 1.13 in Length, Brazed Seam/Serrated Barrel, Large Ring Tongue, 0.48 in W x 0.06 in THK Tongue, 600 V AC, 0.36 in Clearance, 150 deg C, Copper, Tin Coated, Metallic
Terminal, Ring Tongue, 1/4In, Crimp; Rango De Producto:Serie Sta-Kon D; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:-; Material Aislante:Sin Aislamiento |Abb Thomas & Betts D8-14SK

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • D8-14SK