What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 2RD8

Butt Splice Wire Connector, 8 AWG Max, Red, Nylon Insulation, 600 V, 25 PK
$ 4.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2RD8.

IHS

Datasheet2 pages15 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-5.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity34318
CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
TE Connectivity324043
Terminal, Ring Tongue; RING-047; Copper; 8 AWG; 10; TERMINYL; 0.190 in.; Tin
PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
PanduitPV8-10R-TY
Panduit PV8-10R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, #10 Stud, Red, 200Pcs

Descriptions

Descriptions of ABB Control 2RD8 provided by its distributors.

Butt Splice Wire Connector, 8 AWG Max, Red, Nylon Insulation, 600 V, 25 PK
Splice Terminal 8AWG Copper 42.93mm Electro Tin
NYLON-INSULATED BUTT SPLICE WIRE RANGE #8 RED COPPER TIN PLATED
Thomas & Betts Sk 2Rd8 Ins Nyl Butt Splice 8 Len 1
INS NYL BUTT SPLICE, 8 LEN 1.69 DIA
Terminal; Connector Type:Butt Splice; Wire Size (AWG):8; Insulator Material:Nylon; Series:RD; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Terminal Insulation:Nylon ;RoHS Compliant: Yes
Sta-Kon Butt Splice Connector, Nylon Insulated, Series: RD Series, 8 AWG Conductor, 1.69 in Length, 600 V AC, Specifications: 0.34 in Maximum Insulation, 0.04 in Stock, 105 deg C, Copper, Red, Electro-TiN Plated, 0.36 in W Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG