TE Connectivity 324043

Terminal, Ring Tongue; RING-047; Copper; 8 AWG; 10; TERMINYL; 0.190 in.; Tin
$ 1.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324043.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

IHS

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+17.39%

CAD Models

Download TE Connectivity 324043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity52263
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm L, Tin Plated, Loose
TE Connectivity52291
PLASTI-GRIP TERM VINL, TERMINAL R PG 8 5/16 | TE Connectivity 52291
TE Connectivity53041
TE Connectivity Red Round Insulated Terminal, TERMINYL Series, M4 Bolt, Max Wire 10.5mm²

Descriptions

Descriptions of TE Connectivity 324043 provided by its distributors.

Terminal, Ring Tongue; RING-047; Copper; 8 AWG; 10; TERMINYL; 0.190 in.; Tin
TE Connectivity 324043 Terminal Ring Tongue Insulated 8AWG #10 Crimp Unshrouded
MS25036-115, 324043, AMP Mil Spec Ring Terminal Red Insulated for 8 AWG Wire
TERMINAL, RING TONGUE, #10, CRIMP, RED; Product Range:Terminyl Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:8AWG; Conductor Area CSA:8mm ; Insulator Material:Nylon (Polyamide); Insulator Colour:Red
TERMINAL,T-N R 8 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: #10 Ring Tongue 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring Terminals & Spade Terminal | Part Number: 324043 | Internal Number: 324043 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324043.