Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2A-18

Butt Splice Wire Connector, 18 AWG Max, Metallic, None Insulation, 600 V, 100 PK
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2A-18.

IHS

Datasheet2 pages14 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+56.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-520411-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520184-4
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Loose
TE Connectivity2-520181-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Splice Terminal, 0.25 to 1.5mm2, Tin, Butt Splice, 22 to 18 AWG, Copper
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color

Descriptions

Descriptions of ABB Control 2A-18 provided by its distributors.

Butt Splice Wire Connector, 18 AWG Max, Metallic, None Insulation, 600 V, 100 PK
Sta-Kon Butt Splice Connector, Non-Insulated, Series: A Series, 22 to 18 AWG Conductor, 0.62 in Length, 600 V AC, 150 deg C, Copper, Metallic, Electro-TiN Plated, 0.12 in W Dimensions
TERMINAL, BUTT SPLICE, CRIMP; Insulator Colour: -; Product Range: Sta-Kon A Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Insulator Material: Uninsulated; Connector Type 46F3634
TERMINAL, BUTT SPLICE, CRIMP; Connector; TERMINAL, BUTT SPLICE, CRIMP; Connector Type:Butt Splice; Termination Method:Crimp; Wire Size (AWG):22-18; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Connector Type:Butt Splice

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2A18