Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 14RB-10

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-10.

IHS

Datasheet3 pages5 years ago
Datasheet2 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+21.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity8-320565-1
Terminal, Ring Tongue, #8, Blue, 14Awg; |Te Connectivity Amp 8-320565-1
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34157-1
Ring Tongue Terminal, 14-16AWG, Copper, Blue, 18.16mm, Tin, Loose

Descriptions

Descriptions of ABB Control 14RB-10 provided by its distributors.

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 100 PK
Terminal Ring; Insulated Extra length; 600V; 18 to 14 AWG; No. 10
RING TERMINAL, HOLE #10, 14-18 AWG, BLUE, TIN PLATED, LENGTH .97", WIDTH .31"
CRIMP TERMINAL, RING, 2BA, BLUE; Connector Type:Ring; Series:STAKON; Insulator Colour:Blue; Termination Method:Crimp; Stud/Tab Size:4.4mm; Wire Size (AWG):18 to 14 AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Vinyl; SVHC:No SVHC (15-Dec-2010); BA Equivalent:2; Cable Diameter Max:4.11mm; Colour:Blue; Connector Type:Ring; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Jacket Colour:Blue; Jacket Material:Nylon; Stud Size:4.4mm; Tab Width:6.35mm; Termination Type:Crimp; Voltage Rating VAC:600V; Wire Area Size Max:2.63mm²; Wire Area Size Min:1.04mm²; Wire Size:14AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:14AWG; Wire Size Range (AWG):14 AWG; Wire Size SWG Max:17; Wire Size SWG Min:13
Thomas & Betts 14RB-10 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: 14RB-10. Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #10 Stud, 0.97 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Blue. Additional Description: TB -14RB-10 INS VINYL RING TERM 18-14 NO10 BLUE 100 PIECES PER PACK. Catalog Description: Vinyl-Insulated Ring Terminal, Length .97 Inches, Width .31 Inches, Maximum Insulation .170, Bolt Hole #10, Wire Range #18-#14 AWG, Color Blue, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RB-10.
  • 14RB10